Socket Contact Tin 22-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0508028000

DigiKey Part Number
WM3328TR-ND - Tape & Reel (TR)
WM3328CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0508028000
Description
CONN SOCKET 22-28AWG CRIMP TIN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0508028000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
22-28 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59,224
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.48800¥4.88
25¥0.45960¥11.49
50¥0.43660¥21.83
100¥0.41600¥41.60
250¥0.39000¥97.50
500¥0.37132¥185.66
1,000¥0.35353¥353.53
2,500¥0.33132¥828.30
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.31733¥3,173.30
20,000¥0.30217¥6,043.40
30,000¥0.29364¥8,809.20
50,000¥0.28325¥14,162.50
70,000¥0.27660¥19,362.00
100,000¥0.26973¥26,973.00
Manufacturers Standard Package