12 Position Rectangular Housing Connector Receptacle 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Receptacle 0.098" (2.50mm)
0511911200
0511911200

0511911200

DigiKey Part Number
WM13250-ND
Manufacturer
Manufacturer Product Number
0511911200
Description
CONN RCPT HSG 12POS 2.50MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Receptacle 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0511911200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.098" (2.50mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Insulation Material
Polyamide (PA66), Nylon 6/6
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,421
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.63000¥4.63
10¥3.91700¥39.17
25¥3.67200¥91.80
50¥3.49540¥174.77
100¥3.32760¥332.76
250¥3.11916¥779.79
500¥2.97000¥1,485.00
1,000¥2.82820¥2,828.20
2,500¥2.65103¥6,627.57
Manufacturers Standard Package