12 Position Rectangular Housing Connector Plug Ivory 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Plug Ivory 0.098" (2.50mm)
0029110123-view2

0029110123

DigiKey Part Number
WM19532-ND
Manufacturer
Manufacturer Product Number
0029110123
Description
CONN PLUG HSG 12POS 2.50MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Plug Ivory 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0029110123 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Friction Lock
Part Status
Active
Color
Ivory
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 3,350 View Now
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.59000¥9.59
10¥8.17900¥81.79
25¥7.66760¥191.69
50¥7.30220¥365.11
100¥6.95320¥695.32
250¥6.51688¥1,629.22
500¥6.20578¥3,102.89
1,000¥5.90940¥5,909.40
2,500¥5.53950¥13,848.75
Manufacturers Standard Package

Other Suppliers on DigiKey

3,350In Stock
Ships from WEC