0511910400 | ||
---|---|---|
DigiKey Part Number | WM3350-ND | |
Manufacturer | ||
Manufacturer Product Number | 0511910400 | |
Description | CONN RCPT HSG 4POS 2.50MM | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 4 Rectangular Connectors - Housings Receptacle 0.098" (2.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 0511910400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | - | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.44000 | ¥2.44 |
10 | ¥2.00500 | ¥20.05 |
100 | ¥1.46990 | ¥146.99 |
1,000 | ¥1.16956 | ¥1,169.56 |
3,000 | ¥1.06933 | ¥3,207.99 |