
STPS140A | |
|---|---|
DigiKey Part Number | 497-2453-2-ND - Tape & Reel (TR) 497-2453-1-ND - Cut Tape (CT) 497-2453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS140A |
Description | DIODE SCHOTTKY 40V 1A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | STPS140A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 12 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥1.57900 | ¥15.79 |
| 100 | ¥1.30080 | ¥130.08 |
| 500 | ¥0.96934 | ¥484.67 |
| 1,000 | ¥0.82157 | ¥821.57 |
| 2,000 | ¥0.77158 | ¥1,543.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.60135 | ¥3,006.75 |
| 10,000 | ¥0.47033 | ¥4,703.30 |









