
STPS1045DEE-TR | |
|---|---|
DigiKey Part Number | 497-13328-2-ND - Tape & Reel (TR) 497-13328-1-ND - Cut Tape (CT) 497-13328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS1045DEE-TR |
Description | DIODE SCHOTTKY 45V 10A POWERFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount PowerFlat™ (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | STPS1045DEE-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerFlat™ (3.3x3.3) | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.56000 | ¥13.56 |
| 10 | ¥8.58400 | ¥85.84 |
| 100 | ¥5.73730 | ¥573.73 |
| 500 | ¥4.51644 | ¥2,258.22 |
| 1,000 | ¥4.12356 | ¥4,123.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.29643 | ¥9,889.29 |











