6 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Molex Premo Flex Cable Jumpers

0152660053

DigiKey Part Number
WM10510-ND
Manufacturer
Manufacturer Product Number
0152660053
Description
CABLE FFC/FPC 6POS 0.5MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660053 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-06-A-0050-A-4-06-4-TGCT9052073-05-06-A-0050-A-4-06-4-T-ND¥8.85000Similar
In-Stock: 284
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.47000¥25.47
10¥21.61800¥216.18
25¥20.26160¥506.54
50¥19.29400¥964.70
100¥18.37260¥1,837.26
250¥17.22212¥4,305.53
500¥16.40006¥8,200.03
1,000¥15.61756¥15,617.56
3,000¥14.45361¥43,360.83
Manufacturers Standard Package