6 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Molex Premo Flex Cable Jumpers

0152660071

DigiKey Part Number
WM25121-ND
Manufacturer
Manufacturer Product Number
0152660071
Description
CABLE FFC/FPC 6POS 0.5MM 12"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660071 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
12.0" (304.8mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-06-A-0304-A-4-06-4-TGCT5422073-05-06-A-0304-A-4-06-4-T-ND¥10.38000Similar
In-Stock: 273
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.29000¥38.29
10¥32.55100¥325.51
25¥30.50960¥762.74
50¥29.05080¥1,452.54
100¥27.66310¥2,766.31
250¥25.93072¥6,482.68
500¥24.69338¥12,346.69
1,000¥23.51557¥23,515.57
3,000¥21.76346¥65,290.38
Manufacturers Standard Package