AFFC-050-06-051-11 | ||
---|---|---|
DigiKey Part Number | AE11323-ND | |
Manufacturer | ||
Manufacturer Product Number | AFFC-050-06-051-11 | |
Description | CABLE FFC/FPC 6POS 0.5MM 2" | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.92000 | ¥21.92 |
10 | ¥19.08600 | ¥190.86 |
100 | ¥17.05460 | ¥1,705.46 |
1,000 | ¥12.18156 | ¥12,181.56 |
5,000 | ¥10.80099 | ¥54,004.95 |