
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.


STM32L151R8H6 | |
---|---|
DigiKey Part Number | 497-11550-ND |
Manufacturer | |
Manufacturer Product Number | STM32L151R8H6 |
Description | IC MCU 32BIT 64KB FLASH 64TFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32L1 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 64-TFBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L151R8H6 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 10K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 20x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TFBGA (5x5) | |
Package / Case | 64-TFBGA | |
Base Product Number |
In-Stock: 2,974
Check for Additional Incoming Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Quantity
All prices are in USD
Tray
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.73000 | $6.73 |
10 | $5.18400 | $51.84 |
25 | $4.79640 | $119.91 |
100 | $4.37050 | $437.05 |
250 | $4.16740 | $1,041.85 |
640 | $4.00680 | $2,564.35 |
1,280 | $3.91280 | $5,008.38 |
2,560 | $3.83545 | $9,818.75 |
Related ProductsSee All
15 Items