


STM32L073VZT6 | |
|---|---|
DigiKey Part Number | 497-17508-ND |
Manufacturer | |
Manufacturer Product Number | STM32L073VZT6 |
Description | IC MCU 32BIT 192KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 192KB (192K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L073VZT6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 6K x 8 |
Packaging Tray | RAM Size 20K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b; D/A 2x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART, USB | Supplier Device Package 100-LQFP (14x14) |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 84 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.38000 | ¥48.38 |
| 10 | ¥36.99200 | ¥369.92 |
| 24 | ¥34.26208 | ¥822.29 |
| 80 | ¥31.45188 | ¥2,516.15 |
| 230 | ¥29.65874 | ¥6,821.51 |
| 540 | ¥28.55185 | ¥15,418.00 |
| 1,080 | ¥27.82923 | ¥30,055.57 |
| 2,700 | ¥27.06623 | ¥73,078.82 |

















