


STM32L072CZY6TR | |
|---|---|
DigiKey Part Number | 497-19370-2-ND - Tape & Reel (TR) 497-19370-1-ND - Cut Tape (CT) 497-19370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L072CZY6TR |
Description | IC MCU 32BIT 192KB FLASH 49WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 192KB (192K x 8) FLASH 49-WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | STM32L072CZY6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 6K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 20K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 13x12b; D/A 2x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART, USB | Supplier Device Package 49-WLCSP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 49-UFBGA, WLCSP |
Number of I/O 40 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.45000 | ¥39.45 |
| 10 | ¥29.96200 | ¥299.62 |
| 25 | ¥27.58880 | ¥689.72 |
| 100 | ¥24.98450 | ¥2,498.45 |
| 250 | ¥23.74152 | ¥5,935.38 |
| 500 | ¥23.52848 | ¥11,764.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥21.21504 | ¥106,075.20 |



















