


STM32L071KBU3 | |
|---|---|
DigiKey Part Number | 497-16822-ND |
Manufacturer | |
Manufacturer Product Number | STM32L071KBU3 |
Description | IC MCU 32BIT 128KB FLSH 32UFQFPN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 32-UFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L071KBU3 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 6K x 8 |
Packaging Tray | RAM Size 20K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART | Supplier Device Package 32-UFQFPN (5x5) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 32-UFQFN Exposed Pad |
Number of I/O 23 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.04000 | ¥38.04 |
| 10 | ¥28.84600 | ¥288.46 |
| 25 | ¥26.55000 | ¥663.75 |
| 100 | ¥24.02680 | ¥2,402.68 |
| 250 | ¥22.82388 | ¥5,705.97 |
| 500 | ¥22.09908 | ¥11,049.54 |
| 1,000 | ¥21.50257 | ¥21,502.57 |
| 2,940 | ¥20.77713 | ¥61,084.76 |




















