STM32L071CBY6TR | |
---|---|
DigiKey Part Number | 497-19369-2-ND - Tape & Reel (TR) 497-19369-1-ND - Cut Tape (CT) 497-19369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L071CBY6TR |
Description | IC MCU 32BIT 128KB FLASH 49WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit Single-Core 32MHz 128KB (128K x 8) FLASH 49-WLCSP (3.29x3.26) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L071CBY6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 6K x 8 | |
RAM Size | 20K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 13x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 49-WLCSP (3.29x3.26) | |
Package / Case | 49-UFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.38000 | ¥35.38 |
10 | ¥31.78000 | ¥317.80 |
25 | ¥30.04160 | ¥751.04 |
100 | ¥26.03600 | ¥2,603.60 |
250 | ¥24.70056 | ¥6,175.14 |
500 | ¥22.16388 | ¥11,081.94 |
1,000 | ¥18.69241 | ¥18,692.41 |
2,500 | ¥17.75780 | ¥44,394.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥17.09022 | ¥85,451.10 |