STM32L051R6T6 | ||
---|---|---|
DigiKey Part Number | 497-17913-ND | |
Manufacturer | ||
Manufacturer Product Number | STM32L051R6T6 | |
Description | IC MCU 32BIT 32KB FLASH 64LQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit Single-Core 32MHz 32KB (32K x 8) FLASH 64-LQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | STM32L051R6T6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.08000 | ¥33.08 |
10 | ¥29.71800 | ¥297.18 |
25 | ¥28.09560 | ¥702.39 |
160 | ¥24.34944 | ¥3,895.91 |
320 | ¥23.10084 | ¥7,392.27 |
480 | ¥20.72825 | ¥9,949.56 |
960 | ¥17.48164 | ¥16,782.37 |
2,400 | ¥16.60758 | ¥39,858.19 |
4,960 | ¥15.98325 | ¥79,276.92 |