ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 28-UFQFPN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 28-UFQFPN (4x4)
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32L031G6U6S

DigiKey Part Number
STM32L031G6U6S-ND
Manufacturer
Manufacturer Product Number
STM32L031G6U6S
Description
IC MCU 32BIT 32KB FLASH 28UFQFPN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 28-UFQFPN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
STM32L031G6U6S Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
1K x 8
Packaging
Tray
RAM Size
8K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 10x12b
Core Processor
ARM® Cortex®-M0+
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Supplier Device Package
28-UFQFPN (4x4)
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Package / Case
28-UFQFN
Number of I/O
23
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 705
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.13000¥16.13
10¥11.87600¥118.76
25¥10.80720¥270.18
100¥9.63450¥963.45
250¥9.07584¥2,268.96
500¥8.73890¥4,369.45
1,000¥8.46161¥8,461.61
2,940¥8.12451¥23,886.06
5,880¥7.95592¥46,780.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.