
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM32L021D4P6 | |
---|---|
DigiKey Part Number | 497-17481-ND |
Manufacturer | |
Manufacturer Product Number | STM32L021D4P6 |
Description | IC MCU 32BIT 16KB FLASH 14TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM32L021D4P6 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 11 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 4x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
In-Stock: 399
Can ship immediately
Quantity
All prices are in USD
Tube
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.80000 | $1.80 |
10 | $1.32600 | $13.26 |
96 | $1.07802 | $103.49 |
192 | $1.02849 | $197.47 |
288 | $1.00372 | $289.07 |
576 | $0.96736 | $557.20 |
1,056 | $0.94089 | $993.58 |
2,592 | $0.90909 | $2,356.36 |
5,088 | $0.88996 | $4,528.12 |
Associated ProductSee All
10 Items
Related ProductsSee All
15 Items
You May Also Be Interested InSee All
2 Items