STM32L011F3P6 | ||
---|---|---|
DigiKey Part Number | 497-17476-ND | |
Manufacturer | ||
Manufacturer Product Number | STM32L011F3P6 | |
Description | IC MCU 32BIT 8KB FLASH 20TSSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit Single-Core 32MHz 8KB (8K x 8) FLASH 20-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | STM32L011F3P6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 9x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.81000 | ¥17.81 |
10 | ¥15.99200 | ¥159.92 |
74 | ¥15.08635 | ¥1,116.39 |
148 | ¥12.85372 | ¥1,902.35 |
296 | ¥12.06912 | ¥3,572.46 |
518 | ¥10.56042 | ¥5,470.30 |
1,036 | ¥8.75001 | ¥9,065.01 |
2,516 | ¥8.14660 | ¥20,496.85 |
5,032 | ¥7.84487 | ¥39,475.39 |