


STM32H750IBK6 | |
|---|---|
DigiKey Part Number | 497-18109-ND |
Manufacturer | |
Manufacturer Product Number | STM32H750IBK6 |
Description | IC MCU 32BIT 128KB FLSH 176UFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 STM32H7 Microcontroller IC 32-Bit 480MHz 128KB (128K x 8) FLASH 176+25UFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32H750IBK6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1M x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 36x16b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M7 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 480MHz | Supplier Device Package 176+25UFBGA (10x10) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Package / Case 201-UFBGA |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 140 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.63000 | ¥102.63 |
| 10 | ¥80.54100 | ¥805.41 |
| 25 | ¥75.01880 | ¥1,875.47 |
| 168 | ¥67.22524 | ¥11,293.84 |
| 336 | ¥65.27610 | ¥21,932.77 |
| 504 | ¥64.30004 | ¥32,407.22 |
| 1,008 | ¥62.86887 | ¥63,371.82 |
















