ECS-.327-12.5-38-TR | ||
---|---|---|
DigiKey Part Number | XC1616TR-ND - Tape & Reel (TR) XC1616CT-ND - Cut Tape (CT) XC1616DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-.327-12.5-38-TR | |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 65 kOhms 4-SMD, Flat Lead, 3 Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-.327-12.5-38-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 65 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.264" L x 0.059" W (6.70mm x 1.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.82600 | ¥38.26 |
50 | ¥3.57440 | ¥178.72 |
100 | ¥3.15810 | ¥315.81 |
500 | ¥2.99214 | ¥1,496.07 |
1,000 | ¥2.92663 | ¥2,926.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.92663 | ¥8,779.89 |