NOR Gate IC 1 Channel SC-88 (SC-70-6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ27P6X

DigiKey Part Number
NC7SZ27P6XTR-ND - Tape & Reel (TR)
NC7SZ27P6XCT-ND - Cut Tape (CT)
NC7SZ27P6XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SZ27P6X
Description
IC GATE NOR 1CH 3-INP SC88
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel SC-88 (SC-70-6)
Datasheet
 Datasheet
EDA/CAD Models
NC7SZ27P6X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Max Propagation Delay @ V, Max CL
5.5ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Supplier Device Package
SC-88 (SC-70-6)
Number of Circuits
1
Package / Case
6-TSSOP, SC-88, SOT-363
Number of Inputs
3
Base Product Number
Voltage - Supply
1.65V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,514
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.55400¥5.54
25¥0.48640¥12.16
100¥0.40850¥40.85
250¥0.37116¥92.79
500¥0.34882¥174.41
1,000¥0.33030¥330.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.30740¥922.20
6,000¥0.29620¥1,777.20
Manufacturers Standard Package