0845-2R1T-E4 | ||
---|---|---|
DigiKey Part Number | 507-0845-2R1T-E4-ND | |
Manufacturer | ||
Manufacturer Product Number | 0845-2R1T-E4 | |
Description | CONN JACK 2PORT 1000 BASE-T PCB | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | 2 Port RJ45Through Hole 10/100/1000 Base-T, AutoMDIX | |
Datasheet | Datasheet | |
EDA/CAD Models | 0845-2R1T-E4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 2 | |
Number of Rows | 2 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 1.080" (27.43mm) | |
LED Color | Green - Yellow, Green | |
Number of Cores per Jack | 12 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up and Down | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | - | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.48000 | ¥100.48 |
10 | ¥89.08800 | ¥890.88 |
25 | ¥85.65960 | ¥2,141.49 |
40 | ¥82.23500 | ¥3,289.40 |
80 | ¥77.66550 | ¥6,213.24 |
240 | ¥70.81317 | ¥16,995.16 |
480 | ¥66.24448 | ¥31,797.35 |
960 | ¥60.76217 | ¥58,331.68 |