0845-2D1T-E4 | |
---|---|
DigiKey Part Number | 507-0845-2D1T-E4-ND |
Manufacturer | |
Manufacturer Product Number | 0845-2D1T-E4 |
Description | CONN JACK 2PORT 1000 BASE-T PCB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 0845-2D1T-E4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 2 | |
Number of Rows | 2 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 1.080" (27.43mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 12 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up and Down | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.39000 | ¥112.39 |
10 | ¥99.60200 | ¥996.02 |
25 | ¥95.77320 | ¥2,394.33 |
40 | ¥91.94250 | ¥3,677.70 |
80 | ¥86.83375 | ¥6,946.70 |
240 | ¥79.17192 | ¥19,001.26 |
480 | ¥74.06385 | ¥35,550.65 |
960 | ¥67.93449 | ¥65,217.11 |