


STM32F437ZIT7TR | |
|---|---|
DigiKey Part Number | 497-18795-2-ND - Tape & Reel (TR) 497-18795-1-ND - Cut Tape (CT) 497-18795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F437ZIT7TR |
Description | IC MCU 32BIT 2MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 180MHz 2MB (2M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F437ZIT7TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 24x12b; D/A 2x12b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 180MHz | Supplier Device Package 144-LQFP (20x20) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Package / Case 144-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 114 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥141.25000 | ¥141.25 |
| 10 | ¥112.04200 | ¥1,120.42 |
| 25 | ¥104.73800 | ¥2,618.45 |
| 100 | ¥96.70770 | ¥9,670.77 |
| 250 | ¥96.29384 | ¥24,073.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥90.57350 | ¥45,286.75 |






















