
LMV324DR2G | |
|---|---|
DigiKey Part Number | LMV324DR2GOSTR-ND - Tape & Reel (TR) LMV324DR2GOSCT-ND - Cut Tape (CT) LMV324DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV324DR2G |
Description | IC OPAMP VFB 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV324DR2G Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 100µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 160 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 1 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8544WARZ-R7 | Analog Devices Inc. | 715 | AD8544WARZ-R7CT-ND | ¥25.80000 | Similar |
| ADA4891-4ARZ | Analog Devices Inc. | 202 | 505-ADA4891-4ARZ-ND | ¥36.80000 | Similar |
| ADA4891-4ARZ-R7 | Analog Devices Inc. | 1,011 | ADA4891-4ARZ-R7CT-ND | ¥36.80000 | Similar |
| LMR934F-GE2 | Rohm Semiconductor | 2,500 | LMR934F-GE2CT-ND | ¥6.26601 | Similar |
| LMV324IDR | Texas Instruments | 25,925 | 296-9569-1-ND | ¥3.72000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥2.91100 | ¥29.11 |
| 25 | ¥2.60000 | ¥65.00 |
| 100 | ¥2.25690 | ¥225.69 |
| 250 | ¥2.09364 | ¥523.41 |
| 500 | ¥1.99538 | ¥997.69 |
| 1,000 | ¥1.91442 | ¥1,914.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.77567 | ¥4,439.18 |
| 5,000 | ¥1.72565 | ¥8,628.25 |











