
LMV324IDR | |
|---|---|
DigiKey Part Number | 296-9569-2-ND - Tape & Reel (TR) 296-9569-1-ND - Cut Tape (CT) 296-9569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV324IDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV324IDR Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 410µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 15 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.75948 | ¥4,398.70 |
| 5,000 | ¥1.70887 | ¥8,544.35 |
| 7,500 | ¥1.68354 | ¥12,626.55 |
| 12,500 | ¥1.65547 | ¥20,693.38 |
| 17,500 | ¥1.63907 | ¥28,683.73 |
| 25,000 | ¥1.62329 | ¥40,582.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.03000 | ¥4.03 |
| 10 | ¥2.82000 | ¥28.20 |
| 25 | ¥2.51400 | ¥62.85 |
| 100 | ¥2.18000 | ¥218.00 |
| 250 | ¥2.01940 | ¥504.85 |
| 500 | ¥1.92290 | ¥961.45 |
| 1,000 | ¥1.84339 | ¥1,843.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.60500 | ¥26.05 |
| 25 | ¥2.32240 | ¥58.06 |
| 100 | ¥2.01370 | ¥201.37 |
| 250 | ¥1.86540 | ¥466.35 |
| 500 | ¥1.77622 | ¥888.11 |
| 1,000 | ¥1.70279 | ¥1,702.79 |







