
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM32F437IIH6TR | |
---|---|
DigiKey Part Number | 497-18793-2-ND - Tape & Reel (TR) 497-18793-1-ND - Cut Tape (CT) 497-18793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F437IIH6TR |
Description | IC MCU 32BIT 2MB FLASH 176UFBGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 180MHz 2MB (2M x 8) FLASH 176+25UFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F437IIH6TR Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 180MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 140 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 24x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176+25UFBGA (10x10) | |
Package / Case | 201-UFBGA | |
Base Product Number |
In-Stock: 1,775
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.50000 | ¥141.50 |
10 | ¥112.33800 | ¥1,123.38 |
25 | ¥105.06040 | ¥2,626.51 |
100 | ¥97.06080 | ¥9,706.08 |
250 | ¥93.24820 | ¥23,312.05 |
500 | ¥90.95002 | ¥45,475.01 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥88.11153 | ¥132,167.30 |
Associated ProductSee All
11 Items
Related ProductsSee All
15 Items
You May Also Be Interested In
1 Items