



STM32F410RBT7 | |
|---|---|
DigiKey Part Number | 497-16761-ND |
Manufacturer | |
Manufacturer Product Number | STM32F410RBT7 |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 100MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F410RBT7 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.72000 | ¥36.72 |
| 10 | ¥27.79500 | ¥277.95 |
| 25 | ¥25.57400 | ¥639.35 |
| 100 | ¥23.13120 | ¥2,313.12 |
| 250 | ¥21.96576 | ¥5,491.44 |
| 960 | ¥20.71660 | ¥19,887.94 |
| 1,920 | ¥20.23543 | ¥38,852.03 |
| 2,880 | ¥19.99452 | ¥57,584.22 |

























