


STM32F407IGH7 | |
|---|---|
DigiKey Part Number | 497-18542-ND |
Manufacturer | |
Manufacturer Product Number | STM32F407IGH7 |
Description | IC MCU 32BIT 1MB FLASH 176UFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 168MHz 1MB (1M x 8) FLASH 176+25UFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F407IGH7 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 192K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 24x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 168MHz | Supplier Device Package 176+25UFBGA (10x10) |
Connectivity CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Package / Case 201-UFBGA |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 140 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥127.77000 | ¥127.77 |
| 10 | ¥100.99800 | ¥1,009.98 |
| 25 | ¥94.31160 | ¥2,357.79 |
| 168 | ¥84.86333 | ¥14,257.04 |
| 336 | ¥82.50131 | ¥27,720.44 |
| 504 | ¥81.31867 | ¥40,984.61 |
| 1,008 | ¥79.58351 | ¥80,220.18 |






























