



STM32F303RBT6 | |
|---|---|
DigiKey Part Number | 497-17423-ND |
Manufacturer | |
Manufacturer Product Number | STM32F303RBT6 |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit 72MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F303RBT6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 22x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | Package / Case 64-LQFP |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.22000 | ¥68.22 |
| 10 | ¥52.67000 | ¥526.70 |
| 25 | ¥48.78600 | ¥1,219.65 |
| 160 | ¥43.39950 | ¥6,943.92 |
| 320 | ¥42.00759 | ¥13,442.43 |
| 640 | ¥40.86148 | ¥26,151.35 |
| 1,120 | ¥40.08629 | ¥44,896.64 |
























