STM32F100V8T6BTR | ||
---|---|---|
DigiKey Part Number | 497-19328-2-ND - Tape & Reel (TR) 497-19328-1-ND - Cut Tape (CT) 497-19328-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STM32F100V8T6BTR | |
Description | IC MCU 32BIT 64KB FLASH 100LQFP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit Single-Core 24MHz 64KB (64K x 8) FLASH 100-LQFP (14x14) | |
Datasheet | Datasheet | |
EDA/CAD Models | STM32F100V8T6BTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit Single-Core | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT | |
Number of I/O | 80 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.55000 | ¥51.55 |
10 | ¥46.33400 | ¥463.34 |
25 | ¥43.80520 | ¥1,095.13 |
100 | ¥37.96490 | ¥3,796.49 |
250 | ¥36.01800 | ¥9,004.50 |
500 | ¥32.31872 | ¥16,159.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥27.25676 | ¥27,256.76 |
2,000 | ¥25.89397 | ¥51,787.94 |