ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 100-UFBGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 100-UFBGA (7x7)
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F098VCH6

DigiKey Part Number
STM32F098VCH6-ND
Manufacturer
Manufacturer Product Number
STM32F098VCH6
Description
IC MCU 32BIT 256KB FLSH 100UFBGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 100-UFBGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STM32F098VCH6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
48MHz
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
DMA, I2S, POR, PWM, WDT
Number of I/O
87
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 1.95V, 1.65V ~ 3.6V
Data Converters
A/D 19x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-UFBGA (7x7)
Package / Case
100-UFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,496¥29.50562¥73,646.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.