


STM32F098RCH6 | |
|---|---|
DigiKey Part Number | 497-STM32F098RCH6-ND |
Manufacturer | |
Manufacturer Product Number | STM32F098RCH6 |
Description | IC MCU 32BIT 256KB FLASH 64UFBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-UFBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F098RCH6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, I2S, POR, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 1.95V, 1.65V ~ 3.6V | |
Data Converters | A/D 19x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-UFBGA (5x5) | |
Package / Case | 64-UFBGA | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.27000 | ¥40.27 |
| 10 | ¥30.80400 | ¥308.04 |
| 25 | ¥28.44680 | ¥711.17 |
| 100 | ¥25.85360 | ¥2,585.36 |
| 250 | ¥24.61716 | ¥6,154.29 |
| 500 | ¥24.59964 | ¥12,299.82 |










