


STM32F091VCH7 | |
|---|---|
DigiKey Part Number | 497-STM32F091VCH7-ND |
Manufacturer | |
Manufacturer Product Number | STM32F091VCH7 |
Description | IC MCU 32BIT 256KB FLSH 100UFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 100-UFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F091VCH7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, I2S, POR, PWM, WDT | |
Number of I/O | 88 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 19x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-UFBGA (7x7) | |
Package / Case | 100-UFBGA | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.32000 | ¥55.32 |
| 10 | ¥42.60400 | ¥426.04 |
| 25 | ¥39.41560 | ¥985.39 |
| 100 | ¥35.91010 | ¥3,591.01 |
| 250 | ¥34.23984 | ¥8,559.96 |
| 500 | ¥33.23312 | ¥16,616.56 |
| 2,496 | ¥31.53061 | ¥78,700.40 |










