


STM32F091VBT6 | |
|---|---|
DigiKey Part Number | 497-17367-ND |
Manufacturer | |
Manufacturer Product Number | STM32F091VBT6 |
Description | IC MCU 32BIT 128KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F091VBT6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 19x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 100-LQFP |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.85000 | ¥51.85 |
| 10 | ¥39.72800 | ¥397.28 |
| 24 | ¥36.83125 | ¥883.95 |
| 80 | ¥33.84288 | ¥2,707.43 |
| 230 | ¥31.93704 | ¥7,345.52 |
| 540 | ¥30.76039 | ¥16,610.61 |
| 1,080 | ¥29.99207 | ¥32,391.44 |
| 2,700 | ¥29.18093 | ¥78,788.51 |


























