



STM32F091RCT6TR | |
|---|---|
DigiKey Part Number | 497-18750-2-ND - Tape & Reel (TR) 497-18750-1-ND - Cut Tape (CT) 497-18750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F091RCT6TR |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F091RCT6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, I2S, POR, PWM, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 19x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.96000 | ¥48.96 |
| 10 | ¥37.49400 | ¥374.94 |
| 25 | ¥34.63640 | ¥865.91 |
| 100 | ¥31.49490 | ¥3,149.49 |
| 250 | ¥29.99756 | ¥7,499.39 |
| 500 | ¥29.09484 | ¥14,547.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥28.35199 | ¥28,351.99 |
| 2,000 | ¥27.74049 | ¥55,480.98 |
| 3,000 | ¥27.43436 | ¥82,303.08 |




















