


STL70N4LLF5 | |
|---|---|
DigiKey Part Number | 497-10575-2-ND - Tape & Reel (TR) 497-10575-1-ND - Cut Tape (CT) 497-10575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL70N4LLF5 |
Description | MOSFET N-CH 40V 70A POWERFLAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 70A (Tc) 72W (Tc) Surface Mount, Wettable Flank PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL70N4LLF5 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 4.5 V |
Mfr | Vgs (Max) ±22V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1800 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 72W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount, Wettable Flank |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerFlat™ (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6.5mOhm @ 9A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 1V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AON6236 | Alpha & Omega Semiconductor Inc. | 130,525 | 785-1333-1-ND | ¥9.92000 | Similar |
| BSC059N04LSGATMA1 | Infineon Technologies | 5,807 | BSC059N04LSGATMA1CT-ND | ¥10.67000 | Similar |
| CSD18504Q5A | Texas Instruments | 3,525 | 296-30572-1-ND | ¥15.80000 | Similar |
| DMN4008LFG-13 | Diodes Incorporated | 3,350 | 31-DMN4008LFG-13CT-ND | ¥10.42000 | Similar |
| NP75N04YLG-E1-AY | Renesas Electronics Corporation | 2,928 | 559-NP75N04YLG-E1-AYCT-ND | ¥25.80000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.20000 | ¥17.20 |
| 10 | ¥10.97400 | ¥109.74 |
| 100 | ¥7.40330 | ¥740.33 |
| 500 | ¥5.87252 | ¥2,936.26 |
| 1,000 | ¥5.38013 | ¥5,380.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.75500 | ¥14,265.00 |
| 6,000 | ¥4.44047 | ¥26,642.82 |
| 9,000 | ¥4.28030 | ¥38,522.70 |
| 15,000 | ¥4.18152 | ¥62,722.80 |









