
REF35125QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-REF35125QDBVRQ1TR-ND - Tape & Reel (TR) 296-REF35125QDBVRQ1CT-ND - Cut Tape (CT) 296-REF35125QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF35125QDBVRQ1 |
Description | AUTOMOTIVE, 650-NA QUIESCENT CUR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.05% 10 mA SOT-23-6 |
Datasheet | Datasheet |
Category | Noise - 0.1Hz to 10Hz 3.3ppmp-p |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 0.7ppmrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 1.5V ~ 6V |
Part Status Active | Current - Supply 2.9µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Grade Automotive |
Voltage - Output (Min/Fixed) 1.25V | Qualification AEC-Q100 |
Current - Output 10 mA | Mounting Type Surface Mount |
Tolerance ±0.05% | Package / Case SOT-23-6 |
Temperature Coefficient 15ppm/°C | Supplier Device Package SOT-23-6 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.34000 | ¥21.34 |
| 10 | ¥15.89500 | ¥158.95 |
| 25 | ¥14.52560 | ¥363.14 |
| 100 | ¥13.01700 | ¥1,301.70 |
| 250 | ¥12.29848 | ¥3,074.62 |
| 500 | ¥11.99514 | ¥5,997.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥11.06837 | ¥33,205.11 |
| 6,000 | ¥10.85285 | ¥65,117.10 |











