
BSC059N04LSGATMA1 | |
|---|---|
DigiKey Part Number | BSC059N04LSGATMA1TR-ND - Tape & Reel (TR) BSC059N04LSGATMA1CT-ND - Cut Tape (CT) BSC059N04LSGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC059N04LSGATMA1 |
Description | MOSFET N-CH 40V 16A/73A TDSON |
Customer Reference | |
Detailed Description | N-Channel 40 V 16A (Ta), 73A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount PG-TDSON-8-5 |
Datasheet | Datasheet |
EDA/CAD Models | BSC059N04LSGATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 23µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3200 pF @ 20 V |
Part Status Not For New Designs | Power Dissipation (Max) 2.5W (Ta), 50W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package PG-TDSON-8-5 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.9mOhm @ 50A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD18504Q5AT | Texas Instruments | 3,489 | 296-46080-1-ND | ¥22.74000 | Similar |
| DI105N04PQ-AQ | Diotec Semiconductor | 4,490 | 4878-DI105N04PQ-AQCT-ND | ¥14.06000 | Similar |
| FDMS8460 | onsemi | 11,134 | 488-FDMS8460CT-ND | ¥19.43000 | Similar |
| PJQ5442_R2_00001 | Panjit International Inc. | 0 | 3757-PJQ5442_R2_00001CT-ND | ¥9.26000 | Similar |
| STL70N4LLF5 | STMicroelectronics | 1,858 | 497-10575-1-ND | ¥17.20000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.67000 | ¥10.67 |
| 10 | ¥6.66600 | ¥66.66 |
| 100 | ¥4.38810 | ¥438.81 |
| 500 | ¥3.40806 | ¥1,704.03 |
| 1,000 | ¥3.09240 | ¥3,092.40 |
| 2,000 | ¥2.82673 | ¥5,653.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.61044 | ¥13,052.20 |
| 10,000 | ¥2.48464 | ¥24,846.40 |












