



FDMS8460 | |
|---|---|
DigiKey Part Number | 488-FDMS8460TR-ND - Tape & Reel (TR) 488-FDMS8460CT-ND - Cut Tape (CT) 488-FDMS8460DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS8460 |
Description | MOSFET N-CH 40V 25A/49A 8PQFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 25A (Ta), 49A (Tc) 2.5W (Ta), 104W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7205 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 104W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.2mOhm @ 25A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.43000 | ¥19.43 |
| 10 | ¥12.43000 | ¥124.30 |
| 100 | ¥8.43710 | ¥843.71 |
| 500 | ¥6.72830 | ¥3,364.15 |
| 1,000 | ¥6.17876 | ¥6,178.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.07497 | ¥18,224.91 |



