N-Channel 40 V 105A (Tc) 83W (Tc) Surface Mount 8-QFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI105N04PQ-AQ

DigiKey Part Number
4878-DI105N04PQ-AQTR-ND - Tape & Reel (TR)
4878-DI105N04PQ-AQCT-ND - Cut Tape (CT)
4878-DI105N04PQ-AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DI105N04PQ-AQ
Description
MOSFET N-CH 40V 105A 8-POWERTDFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 105A (Tc) 83W (Tc) Surface Mount 8-QFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
DI105N04PQ-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3033 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
83W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
8-QFN (5x6)
Rds On (Max) @ Id, Vgs
2.6mOhm @ 50A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.4V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,490
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.06000¥14.06
10¥8.88200¥88.82
100¥5.92880¥592.88
500¥4.66048¥2,330.24
1,000¥4.25227¥4,252.27
2,000¥3.90890¥7,817.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥3.53738¥17,686.90
10,000¥3.30786¥33,078.60
15,000¥3.19100¥47,865.00
25,000¥3.15294¥78,823.50
Manufacturers Standard Package