STGIF7CH60TS-L | |
---|---|
DigiKey Part Number | 497-16503-5-ND |
Manufacturer | |
Manufacturer Product Number | STGIF7CH60TS-L |
Description | SLLIMM 2ND SERIES IPM, 3-PHASE I |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 10 A 26-PowerDIP Module (1.134", 28.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | STGIF7CH60TS-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 10 A | |
Voltage | 600 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 26-PowerDIP Module (1.134", 28.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.87000 | ¥107.87 |
13 | ¥95.03923 | ¥1,235.51 |
104 | ¥82.19529 | ¥8,548.31 |
507 | ¥74.48955 | ¥37,766.20 |
1,001 | ¥68.32490 | ¥68,393.22 |