Power Driver Module IGBT 3 Phase Inverter 600 V 10 A 38-PowerDIP Module, Offset Leads, 24 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module IGBT 3 Phase Inverter 600 V 10 A 38-PowerDIP Module, Offset Leads, 24 Leads
Industrial Motor Control Evaluation System

NFAQ1060L33T

DigiKey Part Number
488-NFAQ1060L33T-ND
Manufacturer
Manufacturer Product Number
NFAQ1060L33T
Description
IGBT IPM 600V 10A 38-PWRDIP MOD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase Inverter 600 V 10 A 38-PowerDIP Module, Offset Leads, 24 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10 A
Manufacturer
onsemi
Voltage
600 V
Packaging
Tube
Voltage - Isolation
2000Vrms
Part Status
Active
Mounting Type
Through Hole
Type
IGBT
Package / Case
38-PowerDIP Module, Offset Leads, 24 Leads
Configuration
3 Phase Inverter
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NFAQ1060L36Tonsemi194488-NFAQ1060L36T-ND¥135.88000Parametric Equivalent
In-Stock: 349
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥135.88000¥135.88
10¥96.16400¥961.64
400¥72.57853¥29,031.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.