IKCM15H60GAXKMA2 | ||
---|---|---|
DigiKey Part Number | 448-IKCM15H60GAXKMA2-ND | |
Manufacturer | ||
Manufacturer Product Number | IKCM15H60GAXKMA2 | |
Description | IFPS MODULES 24MDIP | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 15 A 24-PowerDIP Module (1.028", 26.10mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | IKCM15H60GAXKMA2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 15 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 24-PowerDIP Module (1.028", 26.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.01000 | ¥96.01 |
14 | ¥86.71643 | ¥1,214.03 |
28 | ¥82.68321 | ¥2,315.13 |
112 | ¥71.79304 | ¥8,040.82 |
252 | ¥68.56619 | ¥17,278.68 |
504 | ¥62.51639 | ¥31,508.26 |
1,008 | ¥54.44969 | ¥54,885.29 |