Power Driver Module IGBT 3 Phase Inverter 600 V 8 A 26-PowerDIP Module (1.134", 28.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGIF5CH60TS-L

DigiKey Part Number
497-16115-5-ND
Manufacturer
Manufacturer Product Number
STGIF5CH60TS-L
Description
IGBT IPM 600V 8A 26-PWRDIP MOD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase Inverter 600 V 8 A 26-PowerDIP Module (1.134", 28.80mm)
Datasheet
 Datasheet
EDA/CAD Models
STGIF5CH60TS-L Models
Product Attributes
Filter Similar Products
Category
Current
8 A
Manufacturer
STMicroelectronics
Voltage
600 V
Series
Voltage - Isolation
1500Vrms
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Package / Case
26-PowerDIP Module (1.134", 28.80mm)
Type
IGBT
Base Product Number
Configuration
3 Phase Inverter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥94.03000¥94.03
13¥62.55769¥813.25
104¥48.32000¥5,025.28
507¥41.69501¥21,139.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.