NFA41560R42 | ||
---|---|---|
DigiKey Part Number | 488-NFA41560R42-ND | |
Manufacturer | ||
Manufacturer Product Number | NFA41560R42 | |
Description | IPM SPM45 V4 RC 600V 15A | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 15 A 26-PowerDIP Module (1.024", 26.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 15 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 26-PowerDIP Module (1.024", 26.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.23000 | ¥117.23 |
72 | ¥94.89889 | ¥6,832.72 |
144 | ¥89.31653 | ¥12,861.58 |
504 | ¥80.94335 | ¥40,795.45 |
1,008 | ¥74.24450 | ¥74,838.46 |