STF8NK100Z | ||
---|---|---|
DigiKey Part Number | 497-5007-5-ND | |
Manufacturer | ||
Manufacturer Product Number | STF8NK100Z | |
Description | MOSFET N-CH 1000V 6.5A TO220FP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 1000 V 6.5A (Tc) 40W (Tc) Through Hole TO-220FP | |
Datasheet | Datasheet | |
EDA/CAD Models | STF8NK100Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1000 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.85Ohm @ 3.15A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 102 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2180 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 40W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.70000 | ¥38.70 |
50 | ¥30.67060 | ¥1,533.53 |
100 | ¥26.28950 | ¥2,628.95 |
500 | ¥23.36826 | ¥11,684.13 |
1,000 | ¥20.00908 | ¥20,009.08 |
2,000 | ¥18.84066 | ¥37,681.32 |