STGE200NB60S | ||
---|---|---|
DigiKey Part Number | 497-6731-5-ND | |
Manufacturer | ||
Manufacturer Product Number | STGE200NB60S | |
Description | IGBT MOD 600V 200A 600W ISOTOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module Single 600 V 200 A 600 W Chassis Mount ISOTOP | |
Datasheet | Datasheet | |
EDA/CAD Models | STGE200NB60S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 200 A | |
Power - Max | 600 W | |
Vce(on) (Max) @ Vge, Ic | 1.6V @ 15V, 100A | |
Current - Collector Cutoff (Max) | 500 µA | |
Input Capacitance (Cies) @ Vce | 1.56 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | ISOTOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | STGE200NB60S |
Other Related Documents | STGE200NB60S View All Specifications |
Video File | Traction Inverter Power Stages in Electric Vehicles |
Featured Product | Tail-Less 600 V IGBT V Series |
PCN Assembly/Origin | Mult Dev 17/Apr/2023 |
HTML Datasheet | STGE200NB60S |
EDA Models | STGE200NB60S Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥268.51000 | ¥268.51 |
10 | ¥238.62300 | ¥2,386.23 |
100 | ¥208.70910 | ¥20,870.91 |
Attribute | Description |
---|---|
Other Names | 497-6731-5 STGE200NB60S-ND |
Standard Package | 10 |