ZXMN10A08GTA | ||
---|---|---|
DigiKey Part Number | ZXMN10A08GTR-ND - Tape & Reel (TR) ZXMN10A08GCT-ND - Cut Tape (CT) ZXMN10A08GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZXMN10A08GTA | |
Description | MOSFET N-CH 100V 2A SOT223 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 2A (Ta) 2W (Ta) Surface Mount SOT-223-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | ZXMN10A08GTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 3.2A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 405 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.02000 | ¥6.02 |
10 | ¥5.22700 | ¥52.27 |
100 | ¥3.62100 | ¥362.10 |
500 | ¥3.02560 | ¥1,512.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.57505 | ¥2,575.05 |
2,000 | ¥2.29339 | ¥4,586.78 |
5,000 | ¥2.17267 | ¥10,863.35 |
10,000 | ¥2.01173 | ¥20,117.30 |
25,000 | ¥1.99181 | ¥49,795.25 |