
STN3P6F6 | |
|---|---|
DigiKey Part Number | 497-13537-2-ND - Tape & Reel (TR) 497-13537-1-ND - Cut Tape (CT) 497-13537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN3P6F6 |
Description | MOSFET P-CH 60V SOT223 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 3A (Tj) 2.6W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | STN3P6F6 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.4 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 340 pF @ 48 V |
Part Status Active | Power Dissipation (Max) 2.6W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SOT-223 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 160mOhm @ 1.5A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.16000 | ¥12.16 |
| 10 | ¥7.64100 | ¥76.41 |
| 100 | ¥5.05880 | ¥505.88 |
| 500 | ¥3.95140 | ¥1,975.70 |
| 1,000 | ¥3.59472 | ¥3,594.72 |
| 2,000 | ¥3.29473 | ¥6,589.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.04241 | ¥12,169.64 |
| 8,000 | ¥2.83028 | ¥22,642.24 |
| 12,000 | ¥2.72226 | ¥32,667.12 |
| 20,000 | ¥2.60089 | ¥52,017.80 |
| 28,000 | ¥2.57300 | ¥72,044.00 |




